ECC24DTBD-S189

Heilind Number:SULECC24DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTBD-S189

Detailed Description

ECC24DTBD-S189 is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic assemblies. Featuring a female gender with two rows of contacts, it ensures secure connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The right-angle orientation and 48 positions allow for efficient PCB mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The connector, with a compact height of 15.49mm and width of 9.4mm, is space-efficient. Its clearance hole mount type and through-hole termination method facilitate easy installation. Termination plating with matte tin ensures solderability. Meeting industry standards, this connector is ideal for use in aerospace, defense, and telecommunications sectors. Trust in the ECC24DTBDS189 for robust and dependable board-to-board connections.