| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DTBD |
ECC24DTBD
| Heilind Number: | SULECC24DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DTBD |
| ECAD Model: |
Specifications
Detailed Description
The ECC24DTBD is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 48 gold-plated contacts made from durable phosphor bronze. This connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Its loop bellow contact type ensures secure mating, while the clearance hole mount type and thru-hole termination method simplify installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances its durability. Ideal for industrial and electronic applications, the ECC24DTBD guarantees efficient and long-lasting performance.

