ECC24DTBH

Heilind Number:SULECC24DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DTBH

Detailed Description

This high-quality board-to-board PCB connector, with SKU ECC24DTBH, is designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT housing and phosphor bronze contacts with gold plating, it ensures long-lasting performance even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for various applications. The right-angle orientation and clearance hole mount type make it easy to install on PCBs. The 48-position, 2-row design allows for multiple connections, while the loop bellow contact type ensures secure and stable contact. Operating within a wide temperature range of -65 to 125°C, this connector is highly versatile. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. With matte tin termination plating, it offers excellent conductivity and corrosion resistance. Whether for industrial machinery, telecommunications systems, or consumer electronics, this ECC24DTBH connector is a dependable choice.