ECC24DTBI

Heilind Number:SULECC24DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTBI

Detailed Description

The ECC24DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage tolerance of 700 VAC, this connector is suitable for power and signal transmission. The female gender and right-angle orientation offer flexibility in PCB layout. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Meeting stringent quality standards, this connector guarantees optimal performance in a wide operating temperature range from -65 to 125 °C. With 48 positions arranged in two rows, it offers ample connectivity options. The threaded mount type and through-hole termination method ensure secure and stable attachment to the PCB. Compact in size with a height of 15.49 mm and a width of 9.4 mm, it is ideal for space-constrained applications. The ECC24DTBI is the perfect choice for industries requiring rugged and dependable interconnect solutions.