| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DTBN |
ECC24DTBN
| Heilind Number: | SULECC24DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, right-angle orientation, and two rows of 48 positions provide versatility in PCB layouts. Gold-plated contacts offer excellent signal transmission, while the 700 VAC voltage rating and 3A amperage make it suitable for power applications. Thru-hole termination and a pitch of 2.54mm facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industries. Trust in the ECC24DTBN for secure and efficient board-to-board connections in your projects.

