| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DTBS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DTBS-S189 |
ECC24DTBS-S189
| Heilind Number: | SULECC24DTBS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DTBS-S189 |
| ECAD Model: |
Specifications
Detailed Description
SKU ECC24DTBS-S189 features a female connector with 48 positions, offering a reliable board-to-board or card edge connection solution. Crafted with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures durability and efficient signal transmission. Its right-angle orientation and side-hole mount type facilitate easy installation in compact spaces. With a pitch of 2.54mm, it complies with standard PCB requirements. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse applications. The Matte Tin termination plating further enhances its performance and longevity. Designed for high reliability in demanding environments, this ECC24DTBSS189 connector is a top choice for electronic systems.

