ECC24DTBT

Heilind Number:SULECC24DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTBT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTBT

Detailed Description

PBT & Phosphor Bronze Connector, SKU ECC24DTBT, offers reliable performance with a 3A amperage rating. Designed for female connections, this threaded mount type connector features two rows of gold-plated phosphor bronze contacts, suitable for high-speed data transfer. With a pitch of 2.54mm, it provides secure connectivity in PCB applications. Meeting stringent safety standards, it boasts a 700VAC voltage rating and operates flawlessly in extreme temperatures ranging from -65 to 125°C. The right-angle orientation and loop bellow contact type make it perfect for space-saving installations. With 48 positions and a tail length of 4.57mm, it ensures efficient signal transmission. Matte tin termination plating guarantees durability, making it ideal for hi-rel applications. The ECC24DTBT is a standout choice in the Board To Board PCB Connector category.