ECC24DTKD-S288

Heilind Number:SULECC24DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC24DTKD-S288, designed for high-performance electronic applications. Featuring a robust construction with gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a contact type of Loop Bellow and termination method of Card Extender, it offers secure and efficient connectivity. The connector, with 48 positions in a 2-row layout, is ideal for complex PCB designs. Its clearance hole mount type and straddle orientation facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet highly functional. With termination plating of matte tin, it guarantees durability. The ECC24DTKDS288 is a must-have component for demanding industrial and commercial applications.