| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DTKD |
ECC24DTKD
| Heilind Number: | SULECC24DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DTKD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 48 gold-plated phosphor bronze contacts, ensuring efficient signal transmission at an amperage of 3A and a voltage of 700VAC. The clearance hole mount type and thru-hole termination method offer easy and secure installation. With an operating temperature range of -65°C to 125°C, it guarantees reliability even in extreme conditions. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet sturdy. Whether used in aerospace, military, or industrial applications, the ECC24DTKD is a dependable solution for demanding connectivity needs.

