ECC24DTKH-S288

Heilind Number:SULECC24DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTKH-S288

Detailed Description

Introducing the high-performance ECC24DTKH-S288 Board-to-Board PCB Connector, designed for precision and reliability in electronic applications. With a compact form factor and two rows for efficient connectivity, this connector features a durable construction of PBT and Phosphor Bronze. It boasts a current rating of 3A and a voltage resistance of 700VAC, making it suitable for a wide range of power and signal transfer tasks. The gold-plated Phosphor Bronze contacts ensure low contact resistance and enhanced durability. The termination method of Card Extender with a clearance hole allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With 48 positions and a pitch of 2.54mm, it offers versatile connectivity options. Its Loop Bellow contact type and Matte Tin termination plating further enhance performance and longevity. Trust the ECC24DTKHS288 for seamless board-to-board connections in your electronic designs.