ECC24DTKH

Heilind Number:SULECC24DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTKH

Detailed Description

Introducing the ECC24DTKH, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm, this connector features two rows and 48 positions, allowing for secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for demanding environments. The termination method is through-hole, with a clearance hole mount type for easy installation. With a straight orientation and a loop bellow contact type, it offers stable connections. The connector's tail length of 4.83mm and a connector height of 15.49mm make it versatile for various PCB designs. Its termination plating of matte tin enhances durability. With an operating temperature range of -65 to 125°C, it is ideal for harsh conditions. The ECC24DTKH is a reliable solution for your connectivity needs.