ECC24DTKI

Heilind Number:SULECC24DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTKI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTKI

Detailed Description

The ECC24DTKI is a high-performance board-to-board PCB connector designed for reliable data transmission in demanding applications. With PBT and phosphor bronze construction, it offers exceptional durability and conductivity. Featuring two rows of 48 female connectors with a straight orientation and threaded mounting, it ensures secure and stable connections. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transfer and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets high-power requirements without compromising on efficiency. With a pitch of 2.54mm and a contact type of Loop Bellow, it enables precise and low-resistance connections. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for a variety of environments. The ECC24DTKI is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.