| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DTKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DTKN-S288 |
ECC24DTKN-S288
| Heilind Number: | SULECC24DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC24DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, 48 positions, and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. It features a durable construction with Phosphor Bronze contacts plated in Gold, offering excellent conductivity and resistance to corrosion. The termination method is through card extender, making installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications.

