ECC24DTKN

Heilind Number:SULECC24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTKN

Detailed Description

Introducing the ECC24DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for a wide range of power and signal transmission needs. The gold-plated contact pins guarantee excellent conductivity and longevity. This connector, with its 48 positions arranged in 2 rows, offers ample connectivity options. Its straight orientation and thru-hole termination method make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in aerospace, defense, and industrial applications. The ECC24DTKN is a top choice for engineers seeking high-quality, high-reliability connectors for their PCB designs.