| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DTKS |
ECC24DTKS
| Heilind Number: | SULECC24DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of female connectors, this connector offers reliable and secure connectivity. The phosphor bronze contacts with gold plating ensure excellent conductivity and durability, rated for up to 3A and 700VAC. Its straight orientation and side hole mount type make installation easy, while the loop bellow contact type provides stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Tailored for high-reliability systems, the ECC24DTKS is the ideal choice for critical electronic connections.

