ECC24DTKT

Heilind Number:SULECC24DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTKT

Detailed Description

The ECC24DTKT is a high-performance female board-to-board PCB connector designed for precision electronic applications. With two rows and 48 positions, this connector offers seamless connectivity in complex circuitry. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability. The Gold-plated contacts deliver optimal signal transfer, while the Matte Tin termination plating enhances soldering efficiency. Operating at temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The straight orientation and threaded mount type facilitate easy installation. Compliant with RoHS standards, this connector guarantees environmental sustainability. Perfect for demanding industries such as aerospace, telecommunications, and medical devices, the ECC24DTKT is a vital component for seamless PCB connectivity.