| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24DTMD |
ECC24DTMD
| Heilind Number: | SULECC24DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, this connector allows for secure and reliable connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for various power and signal transmission needs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stable performance even in harsh environments. The ECC24DTMD is the perfect choice for applications that require high reliability and efficiency in connectivity.

