| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DTMH-S189 |
ECC24DTMH-S189
| Heilind Number: | SULECC24DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC24DTMH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 48 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained designs. Meeting stringent quality standards, the ECC24DTMHS189 is a dependable solution for critical connectivity needs.

