ECC24DTMH

Heilind Number:SULECC24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTMH

Detailed Description

Introducing our ECC24DTMH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a robust construction featuring PBT and phosphor bronze materials, this connector offers unparalleled durability and reliability. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various applications. Boasting gold-plated phosphor bronze contacts, it ensures excellent conductivity with a current rating of 3A and a voltage capacity of 700VAC. With 48 positions across two rows and a 2.54mm pitch, it allows for efficient signal transmission. The loop bellow contact type and thru-hole termination method guarantee secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact size, with dimensions of 9.4mm (width) x 15.49mm (height) and a tail length of 6.35mm, makes it ideal for space-constrained setups. The matte tin termination plating ensures longevity and corrosion resistance. Whether used in aerospace, defense, or industrial applications, the ECC24DTMH is the perfect solution for your connectivity needs.