ECC24DTMI-S189

Heilind Number:SULECC24DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTMI-S189

Detailed Description

The ECC24DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers reliable connectivity in a compact form factor. Featuring female gender and right-angle orientation, it is ideal for space-constrained installations. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. This connector, with 48 positions and two rows, is suitable for various board stacking configurations. Its threaded mount type and thru-hole termination method guarantee secure and stable attachment. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Classified under hi-rel connectors, the ECC24DTMIS189 is a reliable solution for aerospace, military, and industrial applications.