ECC24DTMI

Heilind Number:SULECC24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DTMI

Detailed Description

Introducing the ECC24DTMI, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. With a gender specification of Female and a dual-row configuration, this connector boasts a robust construction featuring PBT and Phosphor Bronze materials, ensuring reliable operation even in extreme conditions. The termination method of Thru Hole, along with a threaded mount type, guarantees secure and stable attachment to the PCB. Gold-plated Phosphor Bronze contacts with a voltage rating of 700 VAC offer excellent conductivity and durability. The Loop Bellow contact type and right-angle orientation further enhance versatility in installation. With 48 positions and a pitch of 2.54mm, this connector facilitates seamless data and power transmission. Operating within a wide temperature range of -65 to 125 °C, it is ideal for aerospace, military, and industrial applications. Matte Tin termination plating provides additional corrosion resistance. Measuring .61 inches in height and 9.4mm in width, the ECC24DTMI is compact yet efficient, meeting the stringent requirements of modern electronic systems.