ECC24DTMS

Heilind Number:SULECC24DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTMS

Detailed Description

Introducing the ECC24DTMS Board to Board PCB Connector, a reliable and high-performance solution designed for demanding applications. With a female gender and two rows, it offers versatile connectivity options. Featuring a side hole mount type and thru-hole termination method, installation is efficient. The contact material is phosphor bronze with gold plating, ensuring optimal conductivity. This connector has a pitch of 2.54mm and can handle up to 700VAC, making it suitable for a wide range of voltage requirements. Its loop bellow contact type and right-angle orientation further enhance its functionality. With 48 positions and a tail length of 6.35mm, it provides ample connectivity possibilities. Operating in a temperature range of -65 to 125°C, it is reliable in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Termination plating with matte tin offers durability. Whether for industrial, aerospace, or telecommunications applications, the ECC24DTMS ensures secure and efficient board-to-board connections.