ECC24DTMT

Heilind Number:SULECC24DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTMT

Detailed Description

Introducing our high-performance ECC24DTMT Board To Board PCB Connector, featuring durable PBT and Phosphor Bronze construction with Gold plating for optimal conductivity. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Its female gender, right-angle orientation, and threaded mount type make it versatile for various applications. Boasting a two-row, 48-position design with Loop Bellow contact type, it guarantees secure connections. The termination method of Thru Hole with Matte Tin plating offers excellent solderability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. Trust in the ECC24DTMT for seamless connectivity in your electronic projects.