ECC24MMAN

Heilind Number:SULECC24MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24MMAN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24MMAN

Detailed Description

Introducing the ECC24MMAN Board to Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and 48 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and through-hole termination method make for easy installation on PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained layouts. Trust in the ECC24MMAN for efficient and secure board-to-board connections in your electronic devices.