| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24MMBD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24MMBD |
ECC24MMBD
| Heilind Number: | SULECC24MMBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24MMBD |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Right Angle Male Board To Board PCB Connector, SKU ECC24MMBD, offers reliable connectivity in electronic assemblies. With a 2.54mm pitch and 48 positions across 2 rows, this connector features Thru Hole termination for secure attachment. The contacts, made of gold-plated phosphor bronze, ensure optimal signal transmission and longevity. Operating at up to 700 VAC and -65 to 125°C, it meets stringent performance requirements. The clearance hole mount type and matte tin termination plating further enhance its versatility. With a compact size of 9.4mm width and 13.72mm height, it suits space-constrained applications in various industries. Trusted for its durability and high-quality construction, the ECC24MMBD connector is a dependable choice for demanding board-to-board connections.

