ECC24MMBN

Heilind Number:SULECC24MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24MMBN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24MMBN

Detailed Description

Introducing the ECC24MMBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable and efficient connectivity. With a 2.54mm pitch and 48 positions in a 2-row configuration, it offers ample connectivity options. The right-angle orientation and no mounting requirement make installation easy. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. With a compact size of 13.72mm in height and 9.4mm in width, the ECC24MMBN is ideal for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. Perfect for use in industrial, aerospace, and telecommunications settings, this connector is a reliable solution for your connectivity needs.