ECC24MMDN

Heilind Number:SULECC24MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24MMDN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24MMDN

Detailed Description

Introducing the ECC24MMDN, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic assemblies. Featuring a male gender with two rows, this connector offers seamless connectivity in a compact form factor. Crafted with PBT and durable phosphor bronze, it ensures longevity and stability in operation. The termination method through-hole and gold contact plating guarantee secure and low-resistance connections. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. Its right-angle orientation and 48 positions provide versatility in installation. The matte tin termination plating adds further durability. With a connector height of 13.72mm and a width of 9.4mm, it offers easy integration into PCB layouts. Trust the ECC24MMDN for efficient and dependable board-to-board connections in your electronic designs.