ECC24MMMD

Heilind Number:SULECC24MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24MMMD

Detailed Description

Introducing the ECC24MMMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and signal transmission in various systems. The male gender, two rows of 48 positions each, and a 2.54mm pitch offer versatile connectivity options. The clearance hole mount type and wire wrap termination method simplify installation, while the gold-plated phosphor bronze contacts provide excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for industrial and aerospace applications. Its compact size, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating ensuring durability, the ECC24MMMD guarantees long-term performance in critical electronic systems.