| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24MMMN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24MMMN |
ECC24MMMN
| Heilind Number: | SULECC24MMMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24MMMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC24MMMN. This high-performance connector features male gender, with two rows and 48 positions for seamless connectivity. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures reliable power transmission. The termination method is wire wrap, with contact material in Phosphor Bronze and gold plating for optimal conductivity. Operating in a wide temperature range of -65 to 125°C, it guarantees durability in various environments. The straight orientation and no mounting requirement make installation effortless. With a tail length of 14.22mm and compact dimensions of 13.72mm in height and 9.4mm in width, it offers space-efficient connectivity solutions. Trust in the ECC24MMMN for your high-performance PCB connection needs.

