ECC24MMND

Heilind Number:SULECC24MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24MMND
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24MMND

Detailed Description

Introducing the ECC24MMND, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The male gender, dual row design with a pitch of 2.54mm, and 48 positions make it ideal for high-density PCB layouts. Gold-plated phosphor bronze contacts provide excellent signal transmission and durability, while matte tin termination ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, the ECC24MMND is a dependable choice for critical systems. Its clearance hole mounting and straddle orientation offer versatility in installation, and with a compact size of 13.72mm in height and 9.4mm in width, it fits seamlessly into tight spaces. Whether for aerospace, industrial, or telecommunications applications, this connector delivers unparalleled performance and reliability, earning its place as a trusted component in hi-rel environments. Elevate your connectivity with the ECC24MMND.