| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24MMNN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24MMNN |
ECC24MMNN
| Heilind Number: | SULECC24MMNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24MMNN |
| ECAD Model: |
Specifications
Detailed Description
The ECC24MMNN is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a compact form factor and two rows of 48 male pins, it offers seamless connectivity in tight spaces. The connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring durability and excellent conductivity. Its card extender termination method and Matte Tin plating make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. The connector’s orientation is straddle, with a tail length of 13.84mm, making it compatible with standard PCB layouts. Trust the ECC24MMNN for high-reliability connections in your electronic assemblies.

