ECC24MMRN

Heilind Number:SULECC24MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24MMRN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24MMRN

Detailed Description

The ECC24MMRN is a high-performance board-to-board PCB connector designed for male gender application. Featuring two rows with a pitch of 2.54mm, it offers reliable connectivity with 48 positions. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. The termination method is through card extender, with contacts plated in gold for enhanced conductivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 13.72mm and width of 9.4mm, allows for space-saving installation. Its matte tin termination plating complies with industry standards for RoHS and REACH, making it environmentally friendly. Perfect for demanding environments, the ECC24MMRN guarantees high reliability and performance in your PCB connections.