ECC24MMSD

Heilind Number:SULECC24MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24MMSD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24MMSD

Detailed Description

The ECC24MMSD is a high-performance board-to-board connector designed for reliable and efficient electronic connections. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity even in demanding environments. The male gender, dual-row design with 48 positions, and straight orientation make it versatile for various applications. The clearance hole mount type and through-hole termination method offer easy and secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating with a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its compact size, with a connector height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Meeting strict quality standards, this connector is perfect for use in industries where reliability is paramount, such as aerospace, defense, and telecommunications. With an operating temperature range of -65 to 125°C, it can withstand harsh conditions with ease. Upgrade your connectivity solutions with the ECC24MMSD connector.