| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24MMSN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24MMSN |
ECC24MMSN
| Heilind Number: | SULECC24MMSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24MMSN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Male Board-to-Board PCB Connector, SKU ECC24MMSN, with a 700 VAC voltage rating, offers reliable power and data transmission in industrial settings. Featuring two rows of 48 gold-plated contacts on a 2.54mm pitch, it ensures secure connections with low signal loss. The termination method is through-hole, guaranteeing robust attachment to PCBs. With a tail length of 4.83mm and connector height of 13.72mm, it accommodates various board thicknesses. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Ideal for high-reliability applications, this ECC24MMSN connector provides efficient and long-lasting performance.

