ECC24MMVD-S189

Heilind Number:SULECC24MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24MMVD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24MMVD-S189
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24MMVD-S189

Detailed Description

This ECC24MMVDS189 board-to-board PCB connector offers high-performance connectivity for applications requiring durability and precision. Featuring a male gender and dual rows, it ensures secure mating with corresponding female connectors. The PBT and phosphor bronze construction, along with gold-plated contact surfaces, guarantee excellent signal transmission with a current rating of 3A and voltage handling up to 700VAC. Designed for through-hole mounting with a 2.54mm pitch, this connector is ideal for use in various electronic devices. With an operating temperature range of -65 to 125°C, it ensures reliable performance even in harsh environments. The connector's right-angle orientation and compact dimensions make it space-efficient, while the matte tin termination plating offers enhanced durability. Whether for industrial, automotive, or aerospace applications, the ECC24MMVDS189 is a trusted solution for seamless PCB connectivity.