ECC24MMVD

Heilind Number:SULECC24MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24MMVD
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24MMVD

Detailed Description

Introducing the ECC24MMVD Board To Board PCB Connector, a high-performance electronic component designed for seamless connectivity in your projects. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets the demands of various applications. The male gender, right-angle orientation, and thru-hole termination method offer versatility in installation. Boasting 48 positions in 2 rows with a pitch of 2.54mm, it facilitates efficient PCB connections. The gold-plated Phosphor Bronze contacts and matte tin termination enhance conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 13.72mm and width of 9.4mm, saves space on your board. Trust the ECC24MMVD for high-quality, high-reliability connections in your electronic designs.