ECC24MMVN

Heilind Number:SULECC24MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24MMVN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24MMVN

Detailed Description

The ECC24MMVN is a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PBT and Phosphor Bronze construction, it ensures robust connectivity with a current rating of 3A and voltage resistance up to 700VAC. With a male gender, 2 rows of 48 positions, and a pitch of 2.54mm, it offers versatile interconnect solutions. The right-angle orientation and no mounting requirement enhance flexibility in installation. Gold-plated Phosphor Bronze contacts and Matte Tin termination guarantee optimal signal integrity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment applications. With a compact design measuring 13.72mm in height and 9.4mm in width, it saves space without compromising performance. Trust the ECC24MMVN for seamless and reliable board-to-board connections in your electronic systems.