ECC24MMWN

Heilind Number:SULECC24MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24MMWN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24MMWN

Detailed Description

Introducing the ECC24MMWN, a high-performance male board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers reliable connectivity in a compact form factor. Boasting a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The termination method, thru hole, guarantees secure and stable installation. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it ensures durability and excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 48 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. The connector's straight orientation, matte tin termination plating, and a connector height of 13.72mm (.54 in) make it versatile for various PCB and card edge applications. Trust the ECC24MMWN for high-reliability connections in your electronic designs.