ECC25DCAD-S189

Heilind Number:SULECC25DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCAD-S189

Detailed Description

Introducing the ECC25DCADS189, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures longevity and stability in various applications. The female gender, right-angle orientation, and 2 rows of 50 positions offer versatile connectivity options. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The gold-plated hairpin contacts on a 2.54mm pitch provide excellent conductivity. Suitable for clearance hole mounting with thru-hole termination, it facilitates easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating ensures corrosion resistance. Trust the ECC25DCADS189 for seamless board-to-board connections in your electronic projects.