ECC25DCAH

Heilind Number:SULECC25DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCAH

Detailed Description

Introducing the ECC25DCAH, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 50 hairpin contacts featuring Phosphor Bronze construction and Gold plating, this connector ensures reliable signal transmission even in harsh environments. The 2.54mm pitch and right-angle orientation offer seamless integration on PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it guarantees durability and stability. The clearance hole mount type and thru-hole termination method simplify installation. Measuring at .61 inches in height and 9.4mm in width, the ECC25DCAH is compact yet robust. With Matte Tin plating for termination, this connector meets high-quality standards for industries requiring precision connectivity. Upgrade your PCB designs with the ECC25DCAH for optimal performance and longevity.