ECC25DCAI-S189

Heilind Number:SULECC25DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCAI-S189

Detailed Description

The ECC25DCAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. This female connector offers 50 positions in a compact design, with two rows and a 2.54mm pitch. The thru-hole termination method and threaded mount type provide secure and stable attachment to the PCB. Its right-angle orientation and hairpin contact type offer easy and efficient mating. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace use. The matte tin termination plating enhances solderability and durability. With a connector height of 15.49mm and width of 9.4mm, it fits seamlessly into compact electronic devices. Perfect for applications where reliability is paramount, this ECC25DCAIS189 connector delivers exceptional performance.