ECC25DCAN-S189

Heilind Number:SULECC25DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCAN-S189

Detailed Description

Introducing the ECC25DCANS189, a female board-to-board PCB connector designed for high reliability applications. With two rows of 50 hairpin contacts made of durable phosphor bronze and plated with gold, this connector ensures secure and high-speed data transmission. Featuring a 2.54mm pitch and a right-angle orientation, it offers easy and space-efficient PCB integration. The ECC25DCANS189 is rated for 3A and 700VAC, making it suitable for various power and signal connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliable performance in harsh environments. Compact in size, with a height of 15.49mm and a width of 9.4mm, this connector is ideal for compact electronic devices. Trust the ECC25DCANS189 for dependable and durable board-to-board connections in your high-performance systems.