ECC25DCAN

Heilind Number:SULECC25DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCAN

Detailed Description

Introducing the ECC25DCAN Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Crafted with precision, this connector features PBT & Phosphor Bronze construction ensuring durability and optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender and right-angle orientation make it versatile for various applications. Boasting two rows of 50 hairpin contacts plated with gold, it offers efficient signal transfer. Its thru-hole termination method and matte tin plating ensure secure and long-lasting attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it's ideal for space-constrained setups. Whether for industrial machinery, telecommunications, or consumer electronics, the ECC25DCAN is the perfect choice for robust and dependable connectivity.