ECC25DCAS-S189

Heilind Number:SULECC25DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCAS-S189

Detailed Description

The ECC25DCAS-S189 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze materials, this female connector offers secure connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 50 hairpin contacts plated in gold, it ensures low contact resistance and optimal signal integrity. The right-angle orientation and side-hole mount type facilitate easy and space-efficient PCB assembly, while the thru-hole termination method guarantees robust solder connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for applications where space is limited. Trust in the ECC25DCASS189 for high-reliability connectivity in aerospace, defense, industrial, and telecommunications systems.