ECC25DCAS

Heilind Number:SULECC25DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCAS

Detailed Description

Introducing the ECC25DCAS, an essential component for high-performance electronic connections. This female connector, featuring PBT and Phosphor Bronze construction, is designed for durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. The two rows of Hairpin contact pins, plated with gold for optimal conductivity, offer 50 positions for seamless board-to-board or card edge connections. Its right-angle orientation and side-hole mount type make it versatile for various PCB applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. The matte tin termination plating guarantees secure and stable soldering. Trust the ECC25DCAS for superior quality and performance in your electronic assemblies.