ECC25DCAT-S189

Heilind Number:SULECC25DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCAT-S189

Detailed Description

The ECC25DCAT-S189 is a high-performance female board-to-board PCB connector designed for demanding industrial applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and gold-plated phosphor bronze contacts, it ensures optimal conductivity. The threaded mount type and right-angle orientation make it easy to install in tight spaces. With two rows of 50 hairpin contacts, it allows for efficient data transmission. Operating at temperatures ranging from -65 to 125 °C, it is suitable for use in extreme environments. The connector is RoHS compliant and has a voltage rating of 700 VAC, meeting international safety standards. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Its matte tin termination plating ensures long-term performance. Overall, the ECC25DCAT-S189 is a top choice for high-reliability applications in the aerospace, defense, and industrial sectors.