ECC25DCBD-S189

Heilind Number:SULECC25DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCBD-S189

Detailed Description

The ECC25DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. The female connector with two rows and right-angle orientation offers easy installation onto PCBs. Its clearance hole mount type and thru-hole termination method guarantee secure attachment. Each of the 50 hairpin contact positions is plated with gold for optimal conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally friendly. Trust the ECC25DCBDS189 for your critical connectivity needs.