ECC25DCBD

Heilind Number:SULECC25DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCBD

Detailed Description

Introducing the ECC25DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold-plated contacts, it guarantees excellent conductivity and durability. The hairpin contact design and right-angle orientation facilitate secure connections in tight spaces. With two rows and 50 positions, it offers ample connectivity options. The clearance hole mount and thru-hole termination method make installation easy. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, save valuable board space. Trust the ECC25DCBD for seamless and robust board-to-board connections in your electronic designs.