| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DCBH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DCBH-S189 |
ECC25DCBH-S189
| Heilind Number: | SULECC25DCBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DCBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Meet the ECC25DCBH-S189, a high-performance female PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 50 Hairpin contacts made of durable Phosphor Bronze with Gold plating, it guarantees excellent conductivity and resistance to corrosion. The clearance hole mount type and right-angle orientation offer easy and space-saving installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for compact electronic devices. Trust in the ECC25DCBHS189 for secure and efficient board-to-board connections in your designs.

