| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DCBH |
ECC25DCBH
| Heilind Number: | SULECC25DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DCBH, a high-performance female board-to-board PCB connector designed for critical applications. With a compact size and a clearance hole mount type, this connector ensures a secure and reliable connection on your PCB. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The hairpin contact type with right-angle orientation and 50 positions allows for efficient signal transmission. With an amperage rating of 3A and voltage capability of 700VAC, this connector is suitable for demanding environments. Operating within a wide temperature range of -65 to 125°C, it guarantees optimal performance in various conditions. Trust the ECC25DCBH for your connectivity needs in aerospace, defense, and other high-reliability industries.

